Panasonic ALF1T05

Electromechanical Relay 5VDC 27.8Ohm 25A SPST-NO (30.1x15.7x25.3)mm Top Mount Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current180 mA
Coil Power900 mW
Coil Resistance27.8 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating20 A
Max Current Rating25 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operate Time20 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time15 ms
Switching Capacity6.25 kW
Switching Current20 A
TerminationPC Pin
Test Voltage5 kV
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Panasonic ALF1T05.

Panasonic
Datasheet3 pages17 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages24 years ago
Master Electronics
Datasheet8 pages5 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-5.19%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ALF1T05.

Related Parts

Descriptions

Descriptions of Panasonic ALF1T05 provided by its distributors.

Electromechanical Relay 5VDC 27.8Ohm 25A SPST-NO (30.1x15.7x25.3)mm Top Mount Power Relay
RELAY GEN PURPOSE SPST 20A 5V | Panasonic Electronic Components ALF1T05
Relay Power SPST-NO 250VAC 5VDC TMP Through Hole Carton/Case
ALF Series 20 A SPST-NO (1 Form A) 900 mW 5 VDC TMP Through Hole Power Relay
AgSnO2 5V 20A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current180 mA
Coil Power900 mW
Coil Resistance27.8 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating20 A
Max Current Rating25 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operate Time20 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time15 ms
Switching Capacity6.25 kW
Switching Current20 A
TerminationPC Pin
Test Voltage5 kV
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Panasonic ALF1T05.

Panasonic
Datasheet3 pages17 years ago
Datasheet4 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages24 years ago
Master Electronics
Datasheet8 pages5 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP67
RoHSCompliant