Advanced Linear Devices ALD810025SCL

Mosfet Quad Sab 10.6V 16SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Continuous Drain Current (ID)1 µA
Current Rating80 mA
Drain to Source Resistance2.5 MΩ
Drain to Source Voltage (Vdss)10.6 V
Gate to Source Voltage (Vgs)10.6 V
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Min Operating Temperature0 °C
Number of Channels4
Turn-Off Delay Time10 ns
Turn-On Delay Time10 ns
Voltage Rating2.5 V

Inventory History

3 month trend:
-85.26%

Engineering Resources

View Evaluation kits and Reference designs for Advanced Linear Devices ALD810025SCL.

Related Parts

Descriptions

Descriptions of Advanced Linear Devices ALD810025SCL provided by its distributors.

MOSFET QUAD SAB 10.6V 16SOIC
Small Signal Field-Effect Transistor, 0.08A I(D), 10.6V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET Quad MOSFET ARRAY Vt=2.50V

Manufacturer Aliases

Advanced Linear Devices has several brands around the world that distributors may use as alternate names. Advanced Linear Devices may also be known as the following names:

  • Advanced Linear Devices Inc
  • Advanced Micro Devices
  • ADVANCED Linear Technology
  • Advanced Linear

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Continuous Drain Current (ID)1 µA
Current Rating80 mA
Drain to Source Resistance2.5 MΩ
Drain to Source Voltage (Vdss)10.6 V
Gate to Source Voltage (Vgs)10.6 V
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Min Operating Temperature0 °C
Number of Channels4
Turn-Off Delay Time10 ns
Turn-On Delay Time10 ns
Voltage Rating2.5 V

Compliance

Environmental Classification
RoHSCompliant