KEMET ALC10C152EG250

Aluminum Electrolytic Capacitor, 1500 uF, 250 V, ± 20%, Snap-In
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins4
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)89 mΩ
FeaturesGeneral Purpose
Impedance69 mΩ
Leakage Current6 mA
Life (Hours)18000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current5.29 A
Ripple Current (AC)6.58 A
TerminationSnap in
Test Frequency100 Hz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter40 mm
Height55 mm
Height - Seated (Max)54.991 mm
Lead Diameter2 mm
Lead Length6.3 mm
Lead Pitch10 mm
Length55 mm

Documents

Download datasheets and manufacturer documentation for KEMET ALC10C152EG250.

Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet60 pages20 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Upverter
Datasheet16 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages8 years ago
Factory Futures
Datasheet15 pages11 years ago

Inventory History

3 month trend:
+8.59%

Engineering Resources

View Evaluation kits and Reference designs for KEMET ALC10C152EG250.

Related Parts

Descriptions

Descriptions of KEMET ALC10C152EG250 provided by its distributors.

Aluminum Electrolytic Capacitor, 1500 uF, 250 V, ± 20%, Snap-In
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR ALC10 250V 1500muF ±20% 1.575Dia 40.00mm
Cap Aluminum Lytic 1500uF 250V 20% (40 X 55mm) Snap-In 0.089 Ohm 5290mA 18000h 85C Bulk
1500uF 250V dc ALUM Electrolytic Capacitor Can - Snap-In, Radial, ALC10 Series | KEMET ALC10C152EG250
CAP, 1500µF, 250V, ALU ELEC, SNAP IN; Capacitance: 1500µF; Voltage Rating: 250V; Product Range: ALC10 Series; Lifetime @ Temperature: 18000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-I

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • A521HJ152M250C

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins4
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)89 mΩ
FeaturesGeneral Purpose
Impedance69 mΩ
Leakage Current6 mA
Life (Hours)18000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current5.29 A
Ripple Current (AC)6.58 A
TerminationSnap in
Test Frequency100 Hz
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter40 mm
Height55 mm
Height - Seated (Max)54.991 mm
Lead Diameter2 mm
Lead Length6.3 mm
Lead Pitch10 mm
Length55 mm

Documents

Download datasheets and manufacturer documentation for KEMET ALC10C152EG250.

Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet60 pages20 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Upverter
Datasheet16 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages8 years ago
Factory Futures
Datasheet15 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant