Diodes Inc. AL8807MP

1.1 mm 1.3 A 1 36 V 6 V 1 MHz 1.8 mA 125 °C
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AL8807MP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current1.8 mA
Number of Outputs1
Output Current1.3 A
Switching Frequency1 MHz
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL8807MP.

Upverter
Technical Drawing1 page8 years ago
Datasheet20 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AL8807MP.

Descriptions

Descriptions of Diodes Inc. AL8807MP provided by its distributors.

1.1 mm 1.3 A 1 36 V 6 V 1 MHz 1.8 mA 125 °C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current1.8 mA
Number of Outputs1
Output Current1.3 A
Switching Frequency1 MHz
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL8807MP.

Upverter
Technical Drawing1 page8 years ago
Datasheet20 pages11 years ago