Diodes Inc. AL8807AMP-13

AL8807A Series 1.3 A 6 to 36 V Buck LED Driver - MSOP-8EP
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
DimmingAnalog
Frequency700 kHz
Max Operating Temperature125 °C
Max Supply Current1 A
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Segments2
Output Current per Channel1.3 A
Output Voltage40 V
Schedule B8542390000
Dimensions
Height950 µm
Length3.1 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL8807AMP-13.

Augswan
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages3 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+13.98%

Alternate Parts

Price @ 1000
$ 1.065
$ 0.738
$ 0.738
Stock
165,738
330,052
330,052
Authorized Distributors
3
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Min Input Voltage
-
6 V
6 V
Max Input Voltage
-
30 V
30 V
Max Output Current
-
1.3 A
1.3 A
Output Voltage
40 V
-
-
Efficiency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AL8807AMP-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. AL8807AMP-13 provided by its distributors.

AL8807A Series 1.3 A 6 to 36 V Buck LED Driver - MSOP-8EP
LED DRIVER, BUCK, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Cut Tape (CT) AL8807A Step-Down (Buck) Analog led driver 3.1mm 1.3A Switch 36V 700kHz
Led Driver, Buck, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AL8807AMP-13
LED Driver 2 Segment 5000uA Supply Current 8-Pin MSOP EP T/R
LED DRVR 2Segment 9V/12V/15V/18V/24V 8-Pin MSOP EP T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL8807AMP13

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
DimmingAnalog
Frequency700 kHz
Max Operating Temperature125 °C
Max Supply Current1 A
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Segments2
Output Current per Channel1.3 A
Output Voltage40 V
Schedule B8542390000
Dimensions
Height950 µm
Length3.1 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AL8807AMP-13.

Augswan
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages3 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago