Richco AL-9

P CLIP, ALUMINIUM, 14.3MM, PK100; External Length / Height:19.1mm; Clip Diameter:14.3mm; Fixing Hole Diameter:5.2mm; Ext...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1454793 0 ··
GBP
28.92 28.12 26.64 26.64 26.64
element14 APAC
1454793 0 ··
SGD
35.32 35.32 35.32 35.32 35.32
RS Components
2538298 3 Buy Now »
GBP
31.47 31.47 28.33 28.33 28.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AL-9 Contact ··

Descriptions

P CLIP, ALUMINIUM, 14.3MM, PK100; Clip Style:P Clip; Clip Diameter:14.3mm; Mounting Hole Dia:5.2mm; SVHC:No SVHC (20-Jun-2011); External Length / Height:19.1mm; External Width:9.5mm; Fastener Material:Aluminium; Fixing Hole Diameter:5.2mm; Material:Aluminium; Pack Quantity:100
element14 APAC
P CLIP, ALUMINIUM, 14.3MM, PK100; External Length / Height:19.1mm; Clip Diameter:14.3mm; Fixing Hole Diameter:5.2mm; External Width:9.5mm; Material:Aluminium Alloy; Pack Size:100
Farnell
ALUMINIUM CABLE CLIPS
RS Components

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Diameter 14.3 mm
RoHS Compliant
Material Aluminum
Color Silver

Documents

Farnell
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 1 page 14 years ago

Images

Alternate Names

RICHCO INC AL-9
RICHCO PLASTIC AL-9
RIC AL-9
RICHO AL-9
RICHCO PLASTICS AL-9
RICHCO PLAST AL-9
RICHCO INTERNATIONAL CO LTD AL-9
Richco-Nylon Molding AL-9
RICHCO (CABLE TIES) AL-9
RICHCOPLAS AL-9
RICHCOINTL AL-9
Essentra Components/Richco AL-9
RICHCO/NONE AL-9

Search for other parts like AL-9 »