Metabo AKKU-PACK 18 V-1.5 AH LI POWER

Rechargeable Battery, 1.5 Ah, 18 V RoHS Compliant: NA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AKKU-PACK 18 V-1.5 AH LI POWER. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
MountExternal
Weight430 g

Documents

Download datasheets and manufacturer documentation for Metabo AKKU-PACK 18 V-1.5 AH LI POWER.

Newark
Datasheet1 page10 years ago
Farnell
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Metabo AKKU-PACK 18 V-1.5 AH LI POWER.

Descriptions

Descriptions of Metabo AKKU-PACK 18 V-1.5 AH LI POWER provided by its distributors.

Rechargeable Battery, 1.5 Ah, 18 V RoHS Compliant: NA
BATTERY PACK, LI-ION, 18V, 1.5AH
BATTERY PACK, LI-ION, 18V, 1.5AH; Battery Size Code:(Not Available); Battery Capacity:1.5Ah; Battery Voltage:18V; Battery Technology:(Not Available); Weight:430g; Battery Terminals:(Not Available); Battery IEC Code:(Not Available); Battery NEDA Code:(Not Available)

Manufacturer Aliases

Metabo has several brands around the world that distributors may use as alternate names. Metabo may also be known as the following names:

  • METABO HPT
  • Metabo Corporation

Technical Specifications

Physical
MountExternal
Weight430 g

Documents

Download datasheets and manufacturer documentation for Metabo AKKU-PACK 18 V-1.5 AH LI POWER.

Newark
Datasheet1 page10 years ago
Farnell
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant