Littelfuse AK6-380C

Tvs Axial Ka Rated - 6KA 380V Bi; Tvs Axial Ka Rated - 6KA 380V Bi
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage401 V
Capacitance1.4 nF
Clamping Voltage520 V
CompositionZener
Max Breakdown Voltage443 V
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Max Surge Current6 kA
Min Breakdown Voltage401 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage380 V
PackagingBulk
Peak Pulse Current6 kA
Peak Pulse Power 6 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage380 V
Reverse Voltage380 V
Schedule B8541100080
TerminationAxial
Test Current10 mA
Voltage Rating (DC)380 V
Dimensions
Height14.5 mm
Length12.7 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse AK6-380C.

Littelfuse SCT
Datasheet4 pages8 years ago
Newark
Datasheet3 pages14 years ago
Arrow.cn
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages9 years ago
Datasheet2 pages20 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-6.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse AK6-380C.

Related Parts

Descriptions

Descriptions of Littelfuse AK6-380C provided by its distributors.

TVS AXIAL KA RATED - 6KA 380V BI; TVS AXIAL KA RATED - 6KA 380V BI
Transient Voltage Suppressor, Ak6 Series, Bidirectional, 380 V, Axial Leaded, 2, 401 V Rohs Compliant: Yes |Littelfuse AK6-380C
TVS Diode Temperature range: -55 ... +150 °C Design: 1 Channel Housing type: Axial Polarity: Bi-directional Breakdown voltage: 401...443 V Stand-off voltage: 380 V
DIODE, TVS, 380V, BI, AXIAL; Reverse Stand-Off Voltage Vrwm:380V; Clamping Voltage Vc Max:520V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:6kA; Diode Case Style:Axial; No. of Pins:2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage401 V
Capacitance1.4 nF
Clamping Voltage520 V
CompositionZener
Max Breakdown Voltage443 V
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Max Surge Current6 kA
Min Breakdown Voltage401 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage380 V
PackagingBulk
Peak Pulse Current6 kA
Peak Pulse Power 6 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage380 V
Reverse Voltage380 V
Schedule B8541100080
TerminationAxial
Test Current10 mA
Voltage Rating (DC)380 V
Dimensions
Height14.5 mm
Length12.7 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse AK6-380C.

Littelfuse SCT
Datasheet4 pages8 years ago
Newark
Datasheet3 pages14 years ago
Arrow.cn
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages9 years ago
Datasheet2 pages20 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant