Littelfuse AK10-058C

TVS DIODE Trans Voltage Suppressor Diode, 10000W, 58V V(RWM), Bidirectional, 1 Element, Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage64 V
Capacitance6.5 nF
Clamping Voltage110 V
CompositionZener
Leakage Current20 µA
Max Breakdown Voltage70 V
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Max Surge Current10 kA
Min Breakdown Voltage64 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage58 V
PackagingBulk
Peak Pulse Current10 kA
Peak Pulse Power 10 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage64 V
Reverse Standoff Voltage58 V
Reverse Voltage58 V
TerminationAxial
Test Current10 mA
Voltage Rating (DC)58 V

Documents

Download datasheets and manufacturer documentation for Littelfuse AK10-058C.

Burklin Elektronik
Datasheet4 pages22 years ago
TME
Datasheet3 pages12 years ago
Future Electronics
Datasheet4 pages2 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Littelfuse SCT
Datasheet4 pages8 years ago
Fuses Unlimited
Datasheet4 pages9 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+22.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse AK10-058C.

Related Parts

Descriptions

Descriptions of Littelfuse AK10-058C provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 10000W, 58V V(RWM), Bidirectional, 1 Element, Silicon
AK10 Series - TVS Diode for AC Line and DC Line Protection, AK, RoHS
Littelfuse SCT
TVS Diodes - Transient Voltage Suppressors 10KA 58V TVS BI AXIAL
Tvs Axial Ka Rated - 10Ka 58V Bi/Tray |Littelfuse AK10-058C
TVS Diode Single Bi-Dir 58V 2-Pin Bulk
Product Description Demo for Development.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • AK10058C

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage64 V
Capacitance6.5 nF
Clamping Voltage110 V
CompositionZener
Leakage Current20 µA
Max Breakdown Voltage70 V
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Max Surge Current10 kA
Min Breakdown Voltage64 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage58 V
PackagingBulk
Peak Pulse Current10 kA
Peak Pulse Power 10 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage64 V
Reverse Standoff Voltage58 V
Reverse Voltage58 V
TerminationAxial
Test Current10 mA
Voltage Rating (DC)58 V

Documents

Download datasheets and manufacturer documentation for Littelfuse AK10-058C.

Burklin Elektronik
Datasheet4 pages22 years ago
TME
Datasheet3 pages12 years ago
Future Electronics
Datasheet4 pages2 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Littelfuse SCT
Datasheet4 pages8 years ago
Fuses Unlimited
Datasheet4 pages9 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant