Asahi Kasei AK09915C

Hall Effect Sensor, Square, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.65 V
Schedule B8542390000
Sensing MethodHall Effect
Dimensions
Height570 µm

Inventory History

3 month trend:
-1.38%

Engineering Resources

View Evaluation kits and Reference designs for Asahi Kasei AK09915C.

Descriptions

Descriptions of Asahi Kasei AK09915C provided by its distributors.

Hall Effect Sensor, Square, Surface Mount
Hall Effect Sensor 3V 14-Pin WLCSP
SENSOR HALL I2C/SPI 14WLCSP

Manufacturer Aliases

Asahi Kasei has several brands around the world that distributors may use as alternate names. Asahi Kasei may also be known as the following names:

  • Asahi Kasei Microdevices/AKM
  • Asahi Kasei Microsystems
  • ASAHI KASEI ELECTRONICS
  • ASAHIKASE
  • Asahi Kasei Microdevices
  • ASAHI
  • Asahi Kasei Microdevices Corporation
  • ASAHI KASEI EMD
  • ASAHI KASEI MICRODEVICES CORP
  • Asahi Kasei Microdevices / AKM Semiconductor
  • Asahi Kasei Microsystems (AKM)
  • Asahi Kasei Microsystems Corporation
  • ASAHI KASEI MICROSYSTEMS COLTD
  • Asahi Kasei Microdevices Corporation (AKM)
  • ASAHI KASEI MICR
  • ASAHI KASEI MICROSYS
  • ASAHI KASEI MICRODEV
  • AKM (Asahi Kasei Microdevices)
  • Asahikase Microsystems
  • AsahiKASEL
  • ASAHI KASEI MICROS
  • ASAHI KASEI MICRODEVICES CO
  • ASAHI KASEI MIC
  • Asahi Kasei Microsystems Co Ltd (AKM)
  • AKM/ASAHI KASEI MICROSYST

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.65 V
Schedule B8542390000
Sensing MethodHall Effect
Dimensions
Height570 µm