Amphenol AIB20FA40-9SXS

GT 47C 1#8 22#12 24#16 SKT REC


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PEI Genesis
AIB20FA40-9SXS 0 ··
Newark
55M4968 0 ··
USD
248.29 230.56 204.64 204.64 204.64
element14 APAC
1939621 0 ··
CNY
1860.00 1668.20 1668.20 1668.20 1668.20
Farnell
1939621 0 ··
EUR
345.09 294.68 294.68 294.68 294.68
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AIB20FA40-9SXS Contact ··

Descriptions

CIRCULAR, SIZE 40, 47WAYS, SKT; Connector Type:Circular Industrial; Series:AIB; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:40; Insert Arrangement:40-9; No. of Contacts:47; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (19-Dec-2011); Approval Category:MIL-DTL-5015
element14 APAC
GT 47C 1#8 22#12 24#16 SKT REC
PEI Genesis
CIRCULAR, SIZE 40, 47WAYS, SKT
Farnell
GT 47C 1#8 22#12 24#16 SKT REC
Newark

Technical Specifications

Mounting Type Solder Panel
RoHS Non-Compliant
Contact Plating Silver
Number of Contacts 47
Gender Female
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy

Images

Alternate Names

AMPH AIB20FA40-9SXS
AMPHENOL CORP AIB20FA40-9SXS
AMPHEN AIB20FA40-9SXS
APH AIB20FA40-9SXS
AMPHENOL CANADA AIB20FA40-9SXS
AMPHENOL CORPORATION AIB20FA40-9SXS
AMPHENOL COMMERCIAL PRODUCTS AIB20FA40-9SXS
AMPHE AIB20FA40-9SXS
AMPL AIB20FA40-9SXS
AMPHENO AIB20FA40-9SXS
AMPHENOL CANADA CORP AIB20FA40-9SXS
AMPHENOL COMMERCIAL AIB20FA40-9SXS
AMPHNL AIB20FA40-9SXS
Amphenol Technology AIB20FA40-9SXS
AMPHENL AIB20FA40-9SXS
AMPENOL AIB20FA40-9SXS
ANL AIB20FA40-9SXS
AMPHENOL LTW AIB20FA40-9SXS
AMPHENOL CONNECTORS AIB20FA40-9SXS
AMPHENOL / PCD MILI AIB20FA40-9SXS
Amphenol Ltd UK AIB20FA40-9SXS
AMPHENOL AIR LB AIB20FA40-9SXS
AMPH CANADA AIB20FA40-9SXS
AMPHENOL MIL AIB20FA40-9SXS
AMPHENOL COMMERCIAL PRODUCTS (VA) AIB20FA40-9SXS

Search for other parts like AIB20 »