PUI Audio AI-4328-P-C28-2-R

Audio Indicator, AI Series, Single Tone, 12VDC, 8MA, 97dB, 2800HZ, Panel Mount, Piezo
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingNickel
MaterialABS
MountPanel
Weight40.823313 g
Technical
Current Rating8 mA
Frequency2.8 kHz
Input Current18 mA
Max Operating Temperature60 °C
Max Supply Current8 mA
Max Supply Voltage28 V
Max Supply Voltage (DC)28 V
Min Operating Temperature-20 °C
Min Supply Voltage4 V
Min Supply Voltage (DC)4 V
Nominal Supply Voltage (DC)12 V
Operating Supply Current8 mA
PackagingBulk
Self Resonant Frequency2.8 kHz
TerminationScrew
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Diameter43 mm
Height33 mm
Height - Seated (Max)33.5026 mm
Length43 mm
Width43 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4328-P-C28-2-R.

element14
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AI-4328-P-C28-2-R.

Descriptions

Descriptions of PUI Audio AI-4328-P-C28-2-R provided by its distributors.

Audio Indicator, AI Series, Single Tone, 12VDC, 8MA, 97dB, 2800HZ, Panel Mount, Piezo
Audio Indicator Piezo 4VDC 28VDC 8mA 12VDC 97dBAdBA 2300Hz to 3300Hz Panel Mount Screw
Transducer, Piezo, 2.8Khz, 97Dba, 28Vdc; Transducer Function:Buzzer; Supply Voltage Min:4V; Supply Voltage Max:28V; Tones:Continuous; Sound Level Spl:97Db; Current Rating:8Ma; Resonant Frequency:2.8Khz; Transducer Mounting:- Rohs Compliant: Yes |Projects Unlimited AI-4328-P-C28-2-R

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
ColorBlack
Contact PlatingNickel
MaterialABS
MountPanel
Weight40.823313 g
Technical
Current Rating8 mA
Frequency2.8 kHz
Input Current18 mA
Max Operating Temperature60 °C
Max Supply Current8 mA
Max Supply Voltage28 V
Max Supply Voltage (DC)28 V
Min Operating Temperature-20 °C
Min Supply Voltage4 V
Min Supply Voltage (DC)4 V
Nominal Supply Voltage (DC)12 V
Operating Supply Current8 mA
PackagingBulk
Self Resonant Frequency2.8 kHz
TerminationScrew
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Diameter43 mm
Height33 mm
Height - Seated (Max)33.5026 mm
Length43 mm
Width43 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4328-P-C28-2-R.

element14
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableNo