PUI Audio AI-4228-TWT-R

Audio Indicator Piezo 3VDC 28VDC 10mA 12VDC 99dBAdBA 2300Hz to 3300Hz Through Hole Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MaterialABS
MountThrough Hole
Weight12 g
Technical
Current Rating10 mA
Frequency2.8 kHz
Input Current10 mA
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage28 V
Max Supply Voltage (DC)28 V
Min Operating Temperature-30 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Voltage (DC)12 V
Operating Supply Current10 mA
PackagingBulk
Self Resonant Frequency2.8 kHz
TerminationPC Pins
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Diameter42 mm
Height14 mm
Height - Seated (Max)14.5034 mm
Length42 mm
Width42 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4228-TWT-R.

element14
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.14%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AI-4228-TWT-R.

Descriptions

Descriptions of PUI Audio AI-4228-TWT-R provided by its distributors.

Audio Indicator Piezo 3VDC 28VDC 10mA 12VDC 99dBAdBA 2300Hz to 3300Hz Through Hole Pin
Piezo Buzzers & Audio Indicators PZ 99dBA 2800Hz 12DC
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 99dB @ 12V, 10cm Through Hole PC Pins
Buzzer; Supply Voltage Min:3V; Supply Voltage Max:28V; Tones:Continuous; Sound Level Spl:99Dba; Transducer Function:Buzzer; Current Rating:10Ma; Resonant Frequency:2.8Khz; Transducer Mounting:Through Hole; Product Range:-; Svhc:No Rohs Compliant: Yes |Projects Unlimited AI-4228-TWT-R
AUDIO PIEZO INDICATOR 3-28V TH

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MaterialABS
MountThrough Hole
Weight12 g
Technical
Current Rating10 mA
Frequency2.8 kHz
Input Current10 mA
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage28 V
Max Supply Voltage (DC)28 V
Min Operating Temperature-30 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Voltage (DC)12 V
Operating Supply Current10 mA
PackagingBulk
Self Resonant Frequency2.8 kHz
TerminationPC Pins
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Diameter42 mm
Height14 mm
Height - Seated (Max)14.5034 mm
Length42 mm
Width42 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4228-TWT-R.

element14
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableYes