PUI Audio AI-4228-P-SP250-R

Audio Indicator Indicator Piezo 220Vdc 18mA Screw 60Vdc/Vac 2300Hz to 3300Hz Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountPanel
Technical
Current Rating18 mA
Frequency2.8 kHz
Input Current18 mA
Max Operating Temperature85 °C
Max Supply Current18 mA
Max Supply Voltage (DC)250 V
Min Operating Temperature-30 °C
Min Supply Voltage (DC)60 V
Nominal Supply Voltage (DC)220 V
Operating Supply Current18 mA
PackagingBulk
Self Resonant Frequency2.8 kHz
TerminationScrew
Voltage Rating (AC)220 V
Dimensions
Diameter42.5 mm
Height42 mm
Length42.5 mm
Width42.5 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4228-P-SP250-R.

Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AI-4228-P-SP250-R.

Descriptions

Descriptions of PUI Audio AI-4228-P-SP250-R provided by its distributors.

Audio Indicator Indicator Piezo 220Vdc 18mA Screw 60Vdc/Vac 2300Hz to 3300Hz Panel Mount
Piezo Buzzers & Audio Indicators 220VAC 2800Hz 94dBA
BUZZER PIEZO 220V 42.5MM PNL MNT
Audible Signal; Transducer Function:Alarm; Supply Voltage Min:60V; Supply Voltage Max:250V; Operating Current Max:18mA; Tones:Slow Pulse; External Depth:32.5mm; Outer Diameter:42.5mm; Resonant Frequency:2800Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountPanel
Technical
Current Rating18 mA
Frequency2.8 kHz
Input Current18 mA
Max Operating Temperature85 °C
Max Supply Current18 mA
Max Supply Voltage (DC)250 V
Min Operating Temperature-30 °C
Min Supply Voltage (DC)60 V
Nominal Supply Voltage (DC)220 V
Operating Supply Current18 mA
PackagingBulk
Self Resonant Frequency2.8 kHz
TerminationScrew
Voltage Rating (AC)220 V
Dimensions
Diameter42.5 mm
Height42 mm
Length42.5 mm
Width42.5 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4228-P-SP250-R.

Sager Electronics
Datasheet1 page13 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo