TE Connectivity AHS080-2018-2

PTC Resettable Fuse 0.8A(hold) 2A(trip) 16VDC 70A 1.5W 9s 0.13Ohm SMD Solder Pad 2018 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)2018
Case Code (Metric)5050
Number of Pins2
Technical
Current Rating70 A
Hold Current800 mA
Max Current Rating70 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)16 V
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
PackagingTape & Reel
Power Dissipation1.5 W
Resistance550 mΩ
TerminationSMD/SMT
Time to Trip9 s
Trip Current2 A
Voltage Rating (DC)16 V
Dimensions
Length5.44 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity AHS080-2018-2.

Electro Sonic
Datasheet26 pages12 years ago
Datasheet25 pages10 years ago
Datasheet1 page12 years ago
TE Connectivity
Datasheet1 page12 years ago
Mouser
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AHS080-2018-2.

Related Parts

Descriptions

Descriptions of TE Connectivity AHS080-2018-2 provided by its distributors.

PTC Resettable Fuse 0.8A(hold) 2A(trip) 16VDC 70A 1.5W 9s 0.13Ohm SMD Solder Pad 2018 T/R
PTC Resettable Fuse 70A 16VDC T/R
PTC Thermistor, 0.13ohm, Surface Mount, CHIP, ROHS COMPLIANT
Resettable Fuses .8/.8A 16V 70A
Ahs080-2018-2 |Raychem Te Connectivity AHS080-2018-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHS08020182
  • RF1640-000

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)2018
Case Code (Metric)5050
Number of Pins2
Technical
Current Rating70 A
Hold Current800 mA
Max Current Rating70 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)16 V
Min Operating Temperature-40 °C
Operating Supply Voltage16 V
PackagingTape & Reel
Power Dissipation1.5 W
Resistance550 mΩ
TerminationSMD/SMT
Time to Trip9 s
Trip Current2 A
Voltage Rating (DC)16 V
Dimensions
Length5.44 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity AHS080-2018-2.

Electro Sonic
Datasheet26 pages12 years ago
Datasheet25 pages10 years ago
Datasheet1 page12 years ago
TE Connectivity
Datasheet1 page12 years ago
Mouser
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago