Panasonic AH745679-A

Switch Mini SPDT Roll LVR.187"QC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating15 A
Differential Travel1.1938 mm
Electrical Life100 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position20.701 mm
Overtravel1.1938 mm
PackagingBulk
Pretravel3.175 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Panasonic AH745679-A.

DigiKey
Datasheet18 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AH745679-A.

Descriptions

Descriptions of Panasonic AH745679-A provided by its distributors.

SWITCH MINI SPDT ROLL LVR.187"QC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating15 A
Differential Travel1.1938 mm
Electrical Life100 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position20.701 mm
Overtravel1.1938 mm
PackagingBulk
Pretravel3.175 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Panasonic AH745679-A.

DigiKey
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant