Panasonic AH72504609-A

Switch Mini SPST Pin PLUNG.187QC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating10 A
Differential Travel406.4 µm
Electrical Life100 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position14.7066 mm
Overtravel762 µm
PackagingBulk
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Panasonic AH72504609-A.

DigiKey
Datasheet18 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AH72504609-A.

Descriptions

Descriptions of Panasonic AH72504609-A provided by its distributors.

SWITCH MINI SPST PIN PLUNG.187QC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating10 A
Differential Travel406.4 µm
Electrical Life100 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Operating Position14.7066 mm
Overtravel762 µm
PackagingBulk
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Panasonic AH72504609-A.

DigiKey
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant