Taiyo Yuden AH316M245001-T

ANTENNA, BLUETOOTH/W-LAN/ZIGBEE, 2.45GHZ; Antenna Type: Multilayer; Frequency Min: -; Max: -;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Number of Pins2
Technical
Current Rating140 mA
Frequency2.45 GHz
Impedance50 Ω
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Bands1
PackagingTape and Reel
Resistance2.1 Ω
ShieldingUnshielded
TerminationSolder
Tolerance10 %
Dimensions
Height508 µm
Length3.2 mm
Max Length3.35 mm
Max Thickness600 µm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness400 µm
Min Width1.45 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden AH316M245001-T.

Newark
Datasheet9 pages10 years ago
Upverter
Datasheet9 pages10 years ago
Master Electronics
Datasheet2 pages3 years ago
Future Electronics
Datasheet9 pages6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
_legacy Avnet
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-30.42%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden AH316M245001-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden AH316M245001-T provided by its distributors.

ANTENNA, BLUETOOTH/W-LAN/ZIGBEE, 2.45GHZ; Antenna Type:Multilayer; Frequency Min:-; Max:-;
AH Series 24 GHz Bluetooth Zigbee 19 DB Solder Antenna Surface Mount Embedded
TAIYO YUDEN - AH316M245001-T - ANTENNA, BLUETOOTH/W-LAN/ZIGBEE, 2.45GHZ
Antenna Chip -0.1dBi Gain 2500MHz 2-Pin SMD T/R
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max
3 Chip antenna 1.9dBi 2.4GHz - Antennas ROHS
Chip Antenna(Multilayer), AH316M, RoHS
Taiyo Yuden SCT
SURFACE MOUNT ANTENNA, radiedge
ANT BLUETOOTH W-LAN ZIGBEE WIMAX

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH 316M245001-T
  • AH 316M245001T
  • AH316M245001-T.
  • AH316M245001T

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Number of Pins2
Technical
Current Rating140 mA
Frequency2.45 GHz
Impedance50 Ω
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Bands1
PackagingTape and Reel
Resistance2.1 Ω
ShieldingUnshielded
TerminationSolder
Tolerance10 %
Dimensions
Height508 µm
Length3.2 mm
Max Length3.35 mm
Max Thickness600 µm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness400 µm
Min Width1.45 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden AH316M245001-T.

Newark
Datasheet9 pages10 years ago
Upverter
Datasheet9 pages10 years ago
Master Electronics
Datasheet2 pages3 years ago
Future Electronics
Datasheet9 pages6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
_legacy Avnet
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant