Panasonic AH1864-A

Switch Snap Action SPDT 3A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating2 A
Current Rating2 A
Differential Travel508 µm
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force540 mN
Operating Position9.4996 mm
OrientationRight Angle
Overtravel508 µm
Pretravel2.1082 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic AH1864-A.

DigiKey
Datasheet5 pages18 years ago
Panasonic
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AH1864-A.

Related Parts

Descriptions

Descriptions of Panasonic AH1864-A provided by its distributors.

SWITCH SNAP ACTION SPDT 3A 125V
Ultra-Miniature Switch, High Precision
AH1(FJ) Switch

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH1864A

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating2 A
Current Rating2 A
Differential Travel508 µm
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force540 mN
Operating Position9.4996 mm
OrientationRight Angle
Overtravel508 µm
Pretravel2.1082 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic AH1864-A.

DigiKey
Datasheet5 pages18 years ago
Panasonic
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant