Diodes Inc. AH1822-FU4G-7

AH1822 Series 5 V Micropower Omnipolar Hall-Effect Sensor Switch - DFN2015H4-6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Supply Current16 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Sensing MethodHall Effect
TypeHall Effect Switch

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH1822-FU4G-7.

Datasheet9 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AH1822-FU4G-7.

Descriptions

Descriptions of Diodes Inc. AH1822-FU4G-7 provided by its distributors.

AH1822 Series 5 V Micropower Omnipolar Hall-Effect Sensor Switch - DFN2015H4-6
Hall Effect Sensor Omnipolar 3.3V/5V 6-Pin DFN T/R
MAG SWITCH OMNIPOLAR DFN3020-6
MAGNETIC SWITCH OMNIPOLAR 6DFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH1822FU4G7

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Supply Current16 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Sensing MethodHall Effect
TypeHall Effect Switch

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH1822-FU4G-7.

Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago