Panasonic AH1462619-A

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel508 µm
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force490 mN
Operating Position6.8072 mm
OrientationStraight
Overtravel558.8 µm
Pretravel2.1082 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6 mm
Length14.05 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AH1462619-A.

DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Panasonic
Datasheet5 pages14 years ago
Master Electronics
Datasheet14 pages7 years ago
Burklin Elektronik
Datasheet10 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AH1462619-A.

Related Parts

Descriptions

Descriptions of Panasonic AH1462619-A provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole
Basic / Snap Action Switches SPDT Hinge Lever, PCB
SWITCH SNAP ACT SPDT 0.1A 125V
Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40
Ultra-Miniature Switch, High Precision
Ah1 (Fj) Miniat |Panasonic AH1462619-A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH1462619A

Technical Specifications

Physical
Contact MaterialGold, Silver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel508 µm
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force490 mN
Operating Position6.8072 mm
OrientationStraight
Overtravel558.8 µm
Pretravel2.1082 mm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6 mm
Length14.05 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AH1462619-A.

DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Panasonic
Datasheet5 pages14 years ago
Master Electronics
Datasheet14 pages7 years ago
Burklin Elektronik
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
RoHSCompliant