Taiyo Yuden AH083F245001-T

Taiyo Yuden AH083F245001-T Chip Antenna, Multilayer, 2450MHZ

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Frequency2.45 GHz
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Bands1
PackagingCut Tape
TerminationSolder
Dimensions
Height990.6 µm
Length8 mm
Max Length8.3 mm
Max Thickness1.3 mm
Max Width3.3 mm
Min Length7.7 mm
Min Thickness700 µm
Min Width2.7 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden AH083F245001-T.

Newark
Datasheet9 pages10 years ago
Farnell
Datasheet9 pages10 years ago
Master Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet3 pages12 years ago
DigiKey
Datasheet12 pages17 years ago

Inventory History

3 month trend:
-2.06%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden AH083F245001-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden AH083F245001-T provided by its distributors.

TAIYO YUDEN AH083F245001-T CHIP ANTENNA, MULTILAYER, 2450MHZ
Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R
3 1.8dBi Chip antenna 2.4GHz - Antennas ROHS
Center Frequency:2.45Ghz; Product Range:- Rohs Compliant: Yes
Chip Antenna(Multilayer), AH083F, RoHS
Taiyo Yuden SCT
French Electronic Distributor since 1988
ANT BLUETOOTH W-LAN ZIGBEE WIMAX

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH083F245001-T.
  • AH083F245001T

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Frequency2.45 GHz
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Bands1
PackagingCut Tape
TerminationSolder
Dimensions
Height990.6 µm
Length8 mm
Max Length8.3 mm
Max Thickness1.3 mm
Max Width3.3 mm
Min Length7.7 mm
Min Thickness700 µm
Min Width2.7 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden AH083F245001-T.

Newark
Datasheet9 pages10 years ago
Farnell
Datasheet9 pages10 years ago
Master Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet3 pages12 years ago
DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant