Microchip AGLP030V5-VQ128I

FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 128-Pin VTQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Technical
Max Frequency892.86 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os101
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells792
Number of Registers792
Operating Supply Current16 µA
Operating Supply Voltage1.5 V
Dimensions
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLP030V5-VQ128I.

SHENGYU ELECTRONICS
Datasheet131 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGLP030V5-VQ128I.

Descriptions

Descriptions of Microchip AGLP030V5-VQ128I provided by its distributors.

FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 128-Pin VTQFP
FPGA 792 CLBS 30000 GATES PQFP128
IC FPGA IGLOO PLUS 30K 128-VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGLP030V5VQ128I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins128
Technical
Max Frequency892.86 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os101
Number of Logic Blocks (LABs)256
Number of Logic Elements/Cells792
Number of Registers792
Operating Supply Current16 µA
Operating Supply Voltage1.5 V
Dimensions
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLP030V5-VQ128I.

SHENGYU ELECTRONICS
Datasheet131 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements