Microchip AGLN125V5-VQG100I

FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Memory Size4.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Logic Elements/Cells3072
Number of Registers3072
Operating Supply Current18 µA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLN125V5-VQG100I.

SHENGYU ELECTRONICS
Datasheet148 pages8 years ago
_legacy Avnet
Datasheet152 pages11 years ago
Datasheet120 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGLN125V5-VQG100I.

Related Parts

Descriptions

Descriptions of Microchip AGLN125V5-VQG100I provided by its distributors.

FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
IC FPGA NANO 1KB 125K 100VQFP
IC FPGA 77 I/O 100VQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGLN125V5VQG100I

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Memory Size4.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Logic Elements/Cells3072
Number of Registers3072
Operating Supply Current18 µA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLN125V5-VQG100I.

SHENGYU ELECTRONICS
Datasheet148 pages8 years ago
_legacy Avnet
Datasheet152 pages11 years ago
Datasheet120 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements