Microchip AGLN020V2-QNG68

FPGA IGLOO nano Family 20K Gates 130nm (CMOS) Technology 1.2V/1.5V 68-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Weight810.002575 mg
Technical
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature-20 °C
Min Supply Voltage1.14 V
Number of Gates20000
Number of I/Os49
Number of Logic Elements/Cells520
Operating Supply Current6 µA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLN020V2-QNG68.

Augswan
Datasheet148 pages8 years ago
Factory Futures
Datasheet152 pages11 years ago
Datasheet120 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGLN020V2-QNG68.

Related Parts

Descriptions

Descriptions of Microchip AGLN020V2-QNG68 provided by its distributors.

FPGA IGLOO nano Family 20K Gates 130nm (CMOS) Technology 1.2V/1.5V 68-Pin QFN EP
AGLN020 Series 20000 System Gates 49 I/O IGLOO Low Power Flash FPGA - QFN-68
IGLOO nano AGLN020 68-VFQFN Exposed Pad IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 880mum 1.575V 250MHz 6muA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGLN020V2QNG68

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Weight810.002575 mg
Technical
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature-20 °C
Min Supply Voltage1.14 V
Number of Gates20000
Number of I/Os49
Number of Logic Elements/Cells520
Operating Supply Current6 µA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLN020V2-QNG68.

Augswan
Datasheet148 pages8 years ago
Factory Futures
Datasheet152 pages11 years ago
Datasheet120 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements