Microchip AGLN010V2-QNG48

FPGA IGLOO nano Family 10K Gates 130nm (CMOS) Technology 1.2V/1.5V 48-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Frequency250 MHz
Max Frequency250 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage1.14 V
Number of Gates10000
Number of I/Os34
Number of Logic Elements/Cells260
Operating Supply Current3 µA
Operating Supply Voltage1.5 V
Schedule B8542390000
Dimensions
Height880 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLN010V2-QNG48.

SHENGYU ELECTRONICS
Datasheet148 pages8 years ago
Factory Futures
Datasheet152 pages11 years ago
Datasheet120 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGLN010V2-QNG48.

Related Parts

Descriptions

Descriptions of Microchip AGLN010V2-QNG48 provided by its distributors.

FPGA IGLOO nano Family 10K Gates 130nm (CMOS) Technology 1.2V/1.5V 48-Pin QFN EP
Field Programmable Gate Array, 260 CLBs, 10000 Gates, 250MHz, 260-Cell, CMOS
IGLOO nano AGLN010 48-VFQFN Exposed Pad IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 900mum 1.575V 250MHz 3muA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGLN010V2QNG48

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Weight150.507618 mg
Technical
Frequency250 MHz
Max Frequency250 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage1.14 V
Number of Gates10000
Number of I/Os34
Number of Logic Elements/Cells260
Operating Supply Current3 µA
Operating Supply Voltage1.5 V
Schedule B8542390000
Dimensions
Height880 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGLN010V2-QNG48.

SHENGYU ELECTRONICS
Datasheet148 pages8 years ago
Factory Futures
Datasheet152 pages11 years ago
Datasheet120 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements