Microchip AGL400V5-FG144I

FPGA IGLOO Family 400K Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates400000
Number of I/Os97
Number of Logic Elements/Cells9216
Operating Supply Current27 µA
Operating Supply Voltage1.5 V
RAM Size6.8 kB
Schedule B8542390000
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL400V5-FG144I.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGL400V5-FG144I.

Related Parts

Descriptions

Descriptions of Microchip AGL400V5-FG144I provided by its distributors.

FPGA IGLOO Family 400K Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
IC FPGA 1KB FLASH 400K 144FBGA
IC FPGA 97 I/O 144FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Max Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates400000
Number of I/Os97
Number of Logic Elements/Cells9216
Operating Supply Current27 µA
Operating Supply Voltage1.5 V
RAM Size6.8 kB
Schedule B8542390000
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL400V5-FG144I.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements