Microchip AGL250V2-CSG196

FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 196-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins196
Technical
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Memory Size4.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates250000
Number of I/Os143
Number of Logic Elements/Cells6144
Operating Supply Current20 µA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL250V2-CSG196.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago
Factory Futures
Datasheet234 pages14 years ago
Datasheet218 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGL250V2-CSG196.

Related Parts

Descriptions

Descriptions of Microchip AGL250V2-CSG196 provided by its distributors.

FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 196-Pin FBGA
Agl250V2-Csg196 196 Tfbga 8X8X1.2Mm Tray Rohs Compliant: Yes |Microchip AGL250V2-CSG196
IC FPGA 92 I/O 144TQFP
IC FPGA IGLOO 1.2-1.5V CSG196
IC FPGA 143 I/O 196CSP
IGLOO FPGA, 3KLEs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins196
Technical
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Memory Size4.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates250000
Number of I/Os143
Number of Logic Elements/Cells6144
Operating Supply Current20 µA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL250V2-CSG196.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago
Factory Futures
Datasheet234 pages14 years ago
Datasheet218 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements