Microchip AGL250V2-CS196

FPGA IGLOO Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 196-Pin CSP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins196
Technical
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates250000
Number of I/Os143
Number of Logic Elements/Cells6144
Operating Supply Current20 µA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Height700 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL250V2-CS196.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGL250V2-CS196.

Related Parts

Descriptions

Descriptions of Microchip AGL250V2-CS196 provided by its distributors.

FPGA IGLOO Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 196-Pin CSP
Agl250V2-Cs196 196 Tfbga 8X8X1.2Mm Tray Rohs Compliant: Yes |Microchip AGL250V2-CS196
FPGA - Field Programmable Gate Array AGL250V2-CS196
IC FPGA 1KB FLASH 250K 196-CSP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGL250V2CS196

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins196
Technical
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates250000
Number of I/Os143
Number of Logic Elements/Cells6144
Operating Supply Current20 µA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Height700 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL250V2-CS196.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements