Microchip AGL1000V5-CS281

Agl1000V5-Cs281 281 Tfbga 10X10X1.05Mm Tray Rohs Compliant: Yes |Microchip AGL1000V5-CS281
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins281
Technical
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates1e+06
Number of I/Os215
Number of Logic Elements/Cells24576
Operating Supply Current44 µA
Operating Supply Voltage1.5 V
RAM Size18 kB
Dimensions
Height710 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL1000V5-CS281.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGL1000V5-CS281.

Related Parts

Descriptions

Descriptions of Microchip AGL1000V5-CS281 provided by its distributors.

Agl1000V5-Cs281 281 Tfbga 10X10X1.05Mm Tray Rohs Compliant: Yes |Microchip AGL1000V5-CS281
FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.5V 281-Pin CSP
FPGA 24576 CLBS 1000000 GATES 108 MHz PBGA281

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins281
Technical
Max Frequency250 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates1e+06
Number of I/Os215
Number of Logic Elements/Cells24576
Operating Supply Current44 µA
Operating Supply Voltage1.5 V
RAM Size18 kB
Dimensions
Height710 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL1000V5-CS281.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements