Microchip AGL1000V2-FGG144

FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins144
Weight400.011771 mg
Technical
Max Frequency892.86 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates1e+06
Number of I/Os97
Number of Logic Elements/Cells24576
Operating Supply Voltage1.5 V
RAM Size18 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL1000V2-FGG144.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago
Upverter
Datasheet250 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGL1000V2-FGG144.

Related Parts

Descriptions

Descriptions of Microchip AGL1000V2-FGG144 provided by its distributors.

FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin FBGA
IC FPGA 97 I/O 144FPBGA
IC FPGA 97 I/O 144FBGA
IC FPGA 71 I/O 100VQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins144
Weight400.011771 mg
Technical
Max Frequency892.86 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates1e+06
Number of I/Os97
Number of Logic Elements/Cells24576
Operating Supply Voltage1.5 V
RAM Size18 kB
Schedule B8542310000
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL1000V2-FGG144.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago
Upverter
Datasheet250 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements