Microchip AGL060V2-VQG100I

FPGA IGLOO Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency892.86 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates60000
Number of I/Os71
Number of Logic Elements/Cells1536
Operating Supply Voltage1.5 V
RAM Size2.3 kB
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL060V2-VQG100I.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago
Future Electronics
Datasheet234 pages14 years ago
Datasheet218 pages14 years ago

Alternate Parts

Price @ 1000
$ 14.82
Stock
49,078
164,105
Authorized Distributors
2
5
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
1536
1536
Number of I/Os
71
71
Number of Gates
60000
60000
RAM Size
2.3 kB
2.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AGL060V2-VQG100I.

Related Parts

Descriptions

Descriptions of Microchip AGL060V2-VQG100I provided by its distributors.

FPGA IGLOO Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
FPGA 1536 CLBS 60000 GATES 108 MHz PQFP100
IC FPGA 1KB FLASH 60K 100-VQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency892.86 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates60000
Number of I/Os71
Number of Logic Elements/Cells1536
Operating Supply Voltage1.5 V
RAM Size2.3 kB
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip AGL060V2-VQG100I.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago
Future Electronics
Datasheet234 pages14 years ago
Datasheet218 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements