Cooper Bussmann AGC-10

Fuse;Fast-Acting;Cylinder;6.3x32mm;Glass w/Ni-Plated Brass;10A;250VAC;Cartridge

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
AGC-10 7,185 Buy Now »
USD
1.69 1.69 1.69
Carlton-Bates
05171270392 0 ··
USD
1.54 1.54 1.54 1.54 1.54
Newark 2
06C0500 201 Buy Now »
USD
2.96 2.67 1.38 1.25 1.25
26P1592 0 ··
Avnet
AGC-10 0 ··
Onlinecomponents.com
AGC10 293 Buy Now »
USD
0.492 0.492 0.482 0.095 0.089
Electronic Supply
AGC-10 1,847 Send RFQ »
Components Center
AGC-10 403 Buy Now »
USD
0.183 0.183 0.141 0.141 0.141
Master Electronics
AGC10 1 ··
USD
0.492 0.492 0.482 0.095 0.089
Beyond Components 2
AGC-10A 0 ··
USD
1.01 1.01 1.01 1.01 1.01
AGC-10 0 ··
USD
0.670 0.670 0.670 0.670 0.670
MRO Supply
2042917 Yes ··
USD
3.15 3.15 3.15 3.15 3.15
Bisco
AGC-10 1 Buy Now »
Allied Electronics
70150792 0 ··
USD
1.17 1.11 0.921 0.881 0.881
TTI
AGC-10 0 ··
Acklands-Grainger 2
AGC10 Yes ··
BUSAGC10 Yes ··
CAD
6.77 6.77 6.77 6.77 6.77
Crescent Electric Supply Co
15975 Yes ··
USD
1.84 1.84 1.84 1.84 1.84
Galco
AGC-10 10 Buy Now »
Sager Electronics
AGC-10 0 ··
Farnell
3866178 201 Buy Now »
GBP
2.51 2.26 1.17 1.13 1.13
element14 APAC
3866178 201 Buy Now »
SGD
3.84 3.84 2.98 2.63 2.63
Electro Sonic
AGC10 293 Buy Now »
USD
0.521 0.521 0.511 0.101 0.094
RS Components
8495807 48 Buy Now »
GBP
0.642 0.642 0.642 0.642
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
AGC-10 671 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
Quest
AGC-10 520 Buy Now »
USD
1.000 0.800 0.500 0.300 0.300
Control Design Supply
AGC-10 7 ··
Quist
AGC-10 0 ··
Abacus Technologies
AGC10 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AGC-10 Contact ··

Descriptions

Fast Acting Miniature Glass Tube Fuse 10A 200A IR
Carlton-Bates
10 AMP 250V FAST ACTING
TTI
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass
Sager Electronics
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass
Verical
FUSE, CARTRIDGE, 10A, 6.3X32MM, FAST ACTING
Farnell
FUSE, CARTRIDGE, 10A, 6.3X32MM, FAST ACTING
Newark
FUSE, 10A, 250V, F, 6X32mm, GLASS
Galco
FUSE, CARTRIDGE, 10A, 6.3X32MM, FAST ACTING
element14 APAC
Fuse Fast Acting Agc Series [5 pack] (American Glass and Ceramic Fuses) by Cooper Bussmann model: AGC10. More details: Glass body, fast-acting fuse AGC series 1/4 x 1-1/4 in. Fast-acting, non-time delay. Functionality equal to Ferraz Shawmet GGC and Littlefuse 312. 1/16-10 A UL Listed. 15-30 A UL Recognized.
Acklands-Grainger
"Bussmann AGC-10 Fast-Acting Fuse 10 Amp, 250 Volt AC,"
Crescent Electric Supply Co
Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder
Avnet
BUSS SMALL DIMENSION FUSE FAST ACTING
Master Electronics
Fuse;Fast-Acting;Cylinder;6.3x32mm;Glass w/Ni-Plated Brass;10A;250VAC;Cartridge
Allied Electronics

Technical Specifications

Voltage Rating (DC) 250 V
Size-Length 31.75 mm
Current Rating 10 A
RoHS Non-Compliant
Size-Diameter 6.35 mm

Documents

element14
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 5 pages 6 years ago
Gerber
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 6 years ago

Images

Alternate Names

BUSSMANN AGC-10
BUSSMAN AGC-10
COOPER BUSSMAN AGC-10
BUSS AGC-10
BUSSMANN/COOPER AGC-10
BUS AGC-10
BUSS FUSES AGC-10
BUSSMA AGC-10
COOPER BUSS AGC-10
MAGNUM/COOPER BUSSMANN AGC-10
BUSSMANN DIVISION AGC-10
EDISON AGC-10
BUSS FUSE AGC-10
BUSSMN AGC-10
COOPER BUSSMANN INC AGC-10
BUSSMAN FUSES AGC-10
BUSSMANN BY EATON AGC-10
BUSSMANN COOPER BUSS AGC-10
BUSSMANN / EATON AGC-10
EATON BUSSMANN AGC-10
COOPER Bussm AGC-10
CTR AGC-10
Cooper Bussmann Electronics AGC-10
COOPER BU AGC-10
BUSSMANN INT'L AGC-10

Search for other parts like AGC-10 »