Cooper Bussmann AGC-1/2-R

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 5 PK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder
Number of Pins2
Technical
Current Rating500 mA
Fuse Current500 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance7 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.3 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann AGC-1/2-R.

Electro Sonic
Datasheet2 pages17 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet3 pages15 years ago
Sager Electronics
Datasheet2 pages7 years ago
Jameco
Datasheet3 pages16 years ago
Newark
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-79.99%

Alternate Parts

Price @ 1000
$ 1.42
$ 0.363
$ 0.363
Stock
34,301
51,562
51,562
Authorized Distributors
13
19
19
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
32 V
32 V
Mount
Clip, Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann AGC-1/2-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann AGC-1/2-R provided by its distributors.

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 5 PK
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL
FUSE, CARTRIDGE, 500mA, 6.3X32MM FST ACT; Blow Characteristic:Fast Acting; Fuse Current:500mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Size Code:3AG RoHS Compliant: Yes
Bussmann Fast Acting Fuse, Small Dimension, Series: AGC, Non-Indicating, Non-Rejection, 0.5 A, 250 VAC, 35 A, 10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-1-2-R
  • AGC-1/2R
  • AGC1/2R

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder
Number of Pins2
Technical
Current Rating500 mA
Fuse Current500 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance7 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.3 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann AGC-1/2-R.

Electro Sonic
Datasheet2 pages17 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet3 pages15 years ago
Sager Electronics
Datasheet2 pages7 years ago
Jameco
Datasheet3 pages16 years ago
Newark
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant