Abracon AFS315E

Saw Filter 315.02MHZFREQUENCY 50 Ohm SMD 8PIN SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Bandwidth600 kHz
Frequency315 MHz
Impedance50 Ω
Insertion Loss (dB)3 dB
Load Impedance50 Ω
Max Operating Temperature120 °C
Min Operating Temperature-45 °C
PackagingBulk
TerminationSMD/SMT
Voltage Rating5 V
Dimensions
Height1.3462 mm
Length5.0038 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Abracon AFS315E.

Sager Electronics
Datasheet1 page19 years ago
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Abracon AFS315E.

Descriptions

Descriptions of Abracon AFS315E provided by its distributors.

SAW Filter 315.02MHzFrequency 50Ohm SMD 8Pin SMD
FILTER SAW 315MHZ 8SMD
Signal Conditioning 315MHz
Saw Filters 315MHz

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Bandwidth600 kHz
Frequency315 MHz
Impedance50 Ω
Insertion Loss (dB)3 dB
Load Impedance50 Ω
Max Operating Temperature120 °C
Min Operating Temperature-45 °C
PackagingBulk
TerminationSMD/SMT
Voltage Rating5 V
Dimensions
Height1.3462 mm
Length5.0038 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Abracon AFS315E.

Sager Electronics
Datasheet1 page19 years ago
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago