Microchip AFS090-2FGG256

FPGA Fusion Family 90K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Frequency1.47059 GHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates90000
Number of I/Os75
Number of Registers2304
Operating Supply Voltage1.5 V
RAM Size3.4 kB
Speed Grade2
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip AFS090-2FGG256.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip AFS090-2FGG256.

Descriptions

Descriptions of Microchip AFS090-2FGG256 provided by its distributors.

FPGA Fusion Family 90K Gates 1470.59MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
IC FPGA 180 I/O 256FBGA
IC FPGA 75 I/O 256FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Frequency1.47059 GHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates90000
Number of I/Os75
Number of Registers2304
Operating Supply Voltage1.5 V
RAM Size3.4 kB
Speed Grade2
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip AFS090-2FGG256.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements