Durakool AFM220-303

RELAY, MERCURY, DPST-NO, 600VAC, 20A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
90F7073 42 Buy Now »
USD
211.88 180.63 159.38 159.38 159.38
Farnell
1830557 45 Buy Now »
EUR
150.69 128.43 113.59 113.59 113.59
element14 APAC
1830557 42 Buy Now »
THB
5754.90 5012.33 5012.33 5012.33 5012.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AFM220-303 Contact ยทยท

Descriptions

Mercury Displacement Relay; Coil Voltage VAC Nom:120V; No. of Poles:2; Contacts:DPST-NC; Relay Mounting:Bracket; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Switch Function:DPST-2NO; Coil Voltage AC Max:120V ;RoHS Compliant: No
Newark
MERCURY DISP CONTACTOR DPST-NO, 120V 20A; MERCURY DISP CONTACTOR DPST-NO, 120V 20A; Coil Voltage VAC Nom:120V; Contact Current Max:20A; Contact Voltage AC Nom:600V; Contact Voltage DC Max:240V; Coil Resistance:1.196kohm; Contact Configuration:DPST-NO; Relay Mounting:Flange
element14 APAC
RELAY, MERCURY, DPST-NO, 600VAC, 20A
Farnell

Technical Specifications

RoHS Non-Compliant
Contacts Type DPST-NO
Contact Current Rating 20 A
Mounting Type Bracket
Coil Voltage (AC) 120 V

Documents

Newark
Datasheet 28 pages 13 years ago

Images


Search for other parts like AFM220 »