Orion AFM-80NO

Fan, Air Flow Monitor Switch, NO, 80mm, Guard | Orion Fans AFM-80NO

Price and Stock

Technical Specifications

Physical
MaterialPlastic
Technical
Current Rating170 mA
Voltage Rating60 V

Documents

Download datasheets and manufacturer documentation for Orion AFM-80NO.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Orion
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
-3.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.50.9065

Engineering Resources

View Evaluation kits and Reference designs for Orion AFM-80NO.

Related Parts

Descriptions

Descriptions of Orion AFM-80NO provided by its distributors.

Fan, Air Flow Monitor Switch, NO,80mm, Guard | Orion Fans AFM-80NO
Air-flow monitor, NC with 80 x 80mm (3.15”) plastic finger guard.
Fan air flow monitor; normally open switch with 80mm Guard
AIR-FLOW MONITOR, NO W/80 X 80MM GUARD; Flow Rate Min:-; Flow Rate Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Accuracy:-; Product Range:AFM Series; Port Size:-; Pressure Max:-; Supply Voltage DC Max:-; Supply Voltage DC Min:-RoHS Compliant: Yes
AIR FLOW SWITCH W/80MM GUARD NO

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFM-80NO.
  • AFM80NO

Technical Specifications

Physical
MaterialPlastic
Technical
Current Rating170 mA
Voltage Rating60 V

Documents

Download datasheets and manufacturer documentation for Orion AFM-80NO.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Orion
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant