Orion AFM-120NO

Fan, Air Flow Monitor Switch, NO, 120mm, Guard | Orion Fans AFM-120NO

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPlastic
Technical
Current Rating170 mA
Voltage Rating60 V

Documents

Download datasheets and manufacturer documentation for Orion AFM-120NO.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-11.81%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.50.9065

Engineering Resources

View Evaluation kits and Reference designs for Orion AFM-120NO.

Related Parts

Descriptions

Descriptions of Orion AFM-120NO provided by its distributors.

Fan, Air Flow Monitor Switch, NO,120mm, Guard | Orion Fans AFM-120NO
Air-flow monitor, NC with 120 x 120mm (4.27”) plastic finger guard.
Fan air flow monitor; normally open switch with 120mm Guard
AIR-FLOW MONITOR, NO W/120X120MM GUARD; Flow Rate Min:-; Flow Rate Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Accuracy:-; Product Range:AFM Series; Port Size:-; Pressure Max:-; Supply Voltage DC Max:-; Supply Voltage DC Min:-RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFM-120NO.
  • AFM120NO

Technical Specifications

Physical
MaterialPlastic
Technical
Current Rating170 mA
Voltage Rating60 V

Documents

Download datasheets and manufacturer documentation for Orion AFM-120NO.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant