Orion AFM-01NO

Air-flow switch, NC with mounting clip and clamp (for attaching to existing fan assembly).

Price and Stock

Technical Specifications

Physical
MountClamp
Technical
Current Rating170 mA
PackagingBulk
Voltage Rating60 V
Dimensions
Length34.036 mm

Documents

Download datasheets and manufacturer documentation for Orion AFM-01NO.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Orion
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
-21.72%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.50.9065

Engineering Resources

View Evaluation kits and Reference designs for Orion AFM-01NO.

Descriptions

Descriptions of Orion AFM-01NO provided by its distributors.

Air-flow switch, NC with mounting clip and clamp (for attaching to existing fan assembly).
Fan Cords & Accessories Airflow Monitor, NO Switch, Clip & Clamp
AIR-FLOW MONITOR, NO W/MOUNT CLIP&CLAMP Flow Rate Min:-; Flow Rate Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Accuracy:-; Product Range:AFM Series; Port Size:-; Pressure Max:-; Supply Voltage DC Max:- RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFM-01NO.
  • AFM01NO

Technical Specifications

Physical
MountClamp
Technical
Current Rating170 mA
PackagingBulk
Voltage Rating60 V
Dimensions
Length34.036 mm

Documents

Download datasheets and manufacturer documentation for Orion AFM-01NO.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Orion
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant