Cornell Dubilier AFK337M16F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 330muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)160 mΩ
Impedance160 mΩ
Leakage Current52.8 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.2108 mm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK337M16F24T-F.

Newark
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages3 years ago
Datasheet7 pages4 years ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-53.06%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier AFK337M16F24T-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier AFK337M16F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
AFK Series 16 V 330 uF ±20 % 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 16V 330uF 8X10.2 AEC -Q200
Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):16V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK337M16F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)160 mΩ
Impedance160 mΩ
Leakage Current52.8 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10 mm
Height - Seated (Max)10.2108 mm
Lead Pitch3.1 mm
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK337M16F24T-F.

Newark
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages3 years ago
Datasheet7 pages4 years ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements