Texas Instruments AFE7071IRGZR

Integrated Dual 14-bit 65MSPS DAC and RF IQ Modulator 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Frequency100 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation380 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Bits14
Number of Channels2
Number of Converters2
Number of DAC Channels2
PackagingTape & Reel (TR)
Power Consumption335 mW
Resolution1.75 B
Sampling Rate65 Msps
Supply TypeSingle
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE7071IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago

Inventory History

3 month trend:
+1.79%

Alternate Parts

Price @ 1000
$ 11.481
$ 17.03
$ 17.03
Stock
62,640
182,857
182,857
Authorized Distributors
1
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
14
14
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE7071IRGZR.

Descriptions

Descriptions of Texas Instruments AFE7071IRGZR provided by its distributors.

Integrated Dual 14-bit 65MSPS DAC and RF IQ Modulator 48-VQFN -40 to 85
14 Bit Digital to Analog Converter 2 48-VQFN (7x7)
SERIAL PARALLEL WORD INPUT LOADING 14-BIT DAC PQCC48
Dual 14-bit 65MSPS DAC w/quad mod

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Frequency100 MHz
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation380 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Bits14
Number of Channels2
Number of Converters2
Number of DAC Channels2
PackagingTape & Reel (TR)
Power Consumption335 mW
Resolution1.75 B
Sampling Rate65 Msps
Supply TypeSingle
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE7071IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago