TE Connectivity AFD58-20-41SY-LC

Conn Rcpt Hsg Fmale 41POS Pnl Mt

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
Military StandardMIL-DTL-26482
Number of Positions41
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AFD58-20-41SY-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity AFD58-20-41SY-LC provided by its distributors.

CONN RCPT HSG FMALE 41POS PNL MT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
Military StandardMIL-DTL-26482
Number of Positions41
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSCompliant