TE Connectivity AFD58-20-41SY-6139

Conn Circular MIL-DTL-26482 Series II

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
Military StandardMIL-DTL-26482
Number of Positions41
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AFD58-20-41SY-6139.

Related Parts

Descriptions

Descriptions of TE Connectivity AFD58-20-41SY-6139 provided by its distributors.

Conn Circular MIL-DTL-26482 Series II
CONN RCPT HSG FMALE 41POS PNL MT
Afd 41C 41#20 Skt Recp Lc
DEU AFD58-20-41SY-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
Military StandardMIL-DTL-26482
Number of Positions41
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant