TE Connectivity / DEUTSCH AFD58-16-26PW-6139

Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Receptacle
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
Military StandardMIL-DTL-26482
Number of Positions26
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH AFD58-16-26PW-6139.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH AFD58-16-26PW-6139 provided by its distributors.

Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Automotive
Afd 26C 26#20 Pin Recp Lc |Deutsch Te Connectivity AFD58-16-26PW-6139
TE Connectivitys DEUTSCH AFD series connectors are MIL-DTL-26482 Series II-qualified connectors. They feature bayonet coupling and rear release contacts in a miniature circular connector system with environmental sealing. This series features four receptacle mounting styles: square flange, wide square flange, cable connecting, and single-hole mount. Plugs are available with and without EMI fingers.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Receptacle
Contact GenderMale
Current Rating7.5 A
Fastening TypeBayonet
Military StandardMIL-DTL-26482
Number of Positions26
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant