TE Connectivity / DEUTSCH AFD57-18-30SX-6233

Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Military StandardMIL-DTL-26482
Number of Contacts30
Number of Positions30
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD57-18-30SX-6233.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
Farnell
Datasheet37 pages16 years ago
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH AFD57-18-30SX-6233.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH AFD57-18-30SX-6233 provided by its distributors.

Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port Automotive
CONNECTOR, CIRCULAR, PLUG, 30POS, 18-30, IN-LINE
CIRCULAR, SIZE 18, 30WAY, SKT (L/C)
AFD 30C 29#20 1#16 SKT PLUG LC

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Military StandardMIL-DTL-26482
Number of Contacts30
Number of Positions30
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD57-18-30SX-6233.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
Farnell
Datasheet37 pages16 years ago
Datasheet7 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant