TE Connectivity AFD57-14-15PN-6140

Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCrimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Number of Contacts15
Number of Positions15
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD57-14-15PN-6140.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AFD57-14-15PN-6140.

Related Parts

Descriptions

Descriptions of TE Connectivity AFD57-14-15PN-6140 provided by its distributors.

Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Automotive
Circular Connector, Plug, 15 Position, 14-15, In Line; Product Range:Afd Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:15Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Deutsch Te Connectivity AFD57-14-15PN-6140
TE Connectivitys DEUTSCH AFD series connectors are MIL-DTL-26482 Series II-qualified connectors. They feature bayonet coupling and rear release contacts in a miniature circular connector system with environmental sealing. This series features four receptacle mounting styles: square flange, wide square flange, cable connecting, and single-hole mount. Plugs are available with and without EMI fingers.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCrimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Number of Contacts15
Number of Positions15
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD57-14-15PN-6140.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSCompliant