TE Connectivity AFD54-12-8SZ-6117-LC

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Military StandardMIL-DTL-26482
Number of Contacts8
Number of Positions8
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD54-12-8SZ-6117-LC.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AFD54-12-8SZ-6117-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity AFD54-12-8SZ-6117-LC provided by its distributors.

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
CONN RCPT HSNG FMALE 8POS PNL MT
Circular Connector, Receptacle, 8 Position, 12-8, Jam Nut; Product Range:Afd Series; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: No |Deutsch Te Connectivity AFD54-12-8SZ-6117-LC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCrimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Military StandardMIL-DTL-26482
Number of Contacts8
Number of Positions8
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity AFD54-12-8SZ-6117-LC.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant