TE Connectivity / DEUTSCH AFD54-10-6SN-6117

Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Production

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth27.38 mm
Length35.68 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD54-10-6SN-6117.

TE Connectivity
Datasheet8 pages4 years ago
Technical Drawing1 page11 years ago
Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
Electro Sonic
Datasheet4 pages9 years ago
element14 APAC
Datasheet37 pages16 years ago
Farnell
Datasheet7 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH AFD54-10-6SN-6117.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH AFD54-10-6SN-6117 provided by its distributors.

Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
CIRCULAR CONNECTOR, RECEPTACLE, 6 POSITION, 10-6, JAM NUT
CIRCULAR, SIZE 10, 6WAY, SKT
AFD 54-10-6 SN 6117
DEU AFD54-10-6SN-61

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFD 54-10-6 SN 6117
  • AFD54-10-6SN6117

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountBulkhead, Front Side Nut, Jam Nut, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth27.38 mm
Length35.68 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD54-10-6SN-6117.

TE Connectivity
Datasheet8 pages4 years ago
Technical Drawing1 page11 years ago
Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
Electro Sonic
Datasheet4 pages9 years ago
element14 APAC
Datasheet37 pages16 years ago
Farnell
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCYes
RoHSCompliant
Compliance Statements
Reach Statement1 page4 years ago