TE Connectivity / DEUTSCH AFD51-22-41SX-6117-LC

Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-26482
Number of Contacts41
Number of Positions41
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD51-22-41SX-6117-LC.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
Farnell
Datasheet37 pages16 years ago
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH AFD51-22-41SX-6117-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH AFD51-22-41SX-6117-LC provided by its distributors.

Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
CONNECTOR, CIRCULAR, RCPT, 41POS, 22-41, IN-LINE
CIRCULAR, SIZE 22, 41WAY, SKT (L/C)
AFD 41C 27#20 14#16 SKT REC LC

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderFemale
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-26482
Number of Contacts41
Number of Positions41
PackagingBulk
TerminationCrimp
Voltage Rating2.3 kV

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH AFD51-22-41SX-6117-LC.

Newark
Datasheet37 pages16 years ago
Datasheet37 pages0 years ago
Farnell
Datasheet37 pages16 years ago
Datasheet7 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant